EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€24.60

(exc. VAT)

€30.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.60

*price indicative

RS Stock No.:
443-922
Mfr. Part No.:
704.229.400
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Actuator Material

Plastic

Operating Mode

Momentary

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is a highly versatile component designed for panel mounting applications. With its elegant square design and a front dimension of 35 mm x 35 mm, it is not only functional but also aesthetically pleasing. The actuator features a yellow illuminated lens which enhances visibility, making it suitable for various operating environments. Built from durable plastic, it ensures longevity and reliability, meeting the rigid standards for low-voltage switching devices set by DIN EN 60947-1. The actuator's thoughtful design includes a flush mounting style, allowing it to fit seamlessly into any panel, while its IP65 protection rating guarantees functionality even in demanding conditions. With a mechanical lifetime of up to 3 million operations, this actuator delivers consistent performance over time, meeting the needs of both industrial and commercial applications.

Engineered for momentary switching action, it allows for precise control without risk of sticking
IP65 rating ensures protection against dust and water, making it ideal for harsh environments
Actuator operates effectively across a wide temperature range, enhancing versatility in various applications
Compact design allows integration into tight spaces without sacrificing functionality
Maximum of three switching elements can be clipped on, providing enhanced control options
Compliant with both REACH and RoHS standards, ensuring environmental safety

Related links