EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-020
- Mfr. Part No.:
- 51-154.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€77.57
(exc. VAT)
€95.41
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.57 |
*price indicative
- RS Stock No.:
- 444-020
- Mfr. Part No.:
- 51-154.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile solution designed for both functionality and aesthetics, ideal for numerous applications. Its square front, measuring 18mm x 18mm, boasts a black plastic bezel that not only advances a modern look but also ensures durability. Incorporating an illuminated lens feature, this actuator enhances visibility, making it a perfect choice for environments where quick identification is crucial. It supports a panel mounting design, simplifying installation while maintaining a robust presence. With a mechanical lifetime rated at two million cycles, reliability is paramount in its engineering, ensuring extended operational use. The actuator is equipped with multiple electrical characteristics, providing versatility in various configurations.
Illuminated lens enhances visibility in low-light conditions
Square form factor offers a contemporary aesthetic
IP65 rating ensures resistance against dust and water ingress
Designed for panel mounting for straightforward installation
Mechanical lifetime of two million cycles for superior reliability
Available in a sleek black colour for a minimalistic appeal
Supports multiple contact configurations for versatile applications
Self-cleaning snap-action switching system ensures consistent performance
Complies with various industry certifying standards for safety and compliance
Square form factor offers a contemporary aesthetic
IP65 rating ensures resistance against dust and water ingress
Designed for panel mounting for straightforward installation
Mechanical lifetime of two million cycles for superior reliability
Available in a sleek black colour for a minimalistic appeal
Supports multiple contact configurations for versatile applications
Self-cleaning snap-action switching system ensures consistent performance
Complies with various industry certifying standards for safety and compliance
