EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€21.41

(exc. VAT)

€26.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.41

*price indicative

RS Stock No.:
444-078
Mfr. Part No.:
704.259.5
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Actuator Material

Plastic

Actuator Colour

Black

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed for a seamless integration of style and functionality, making it an ideal choice for diverse applications. Featuring a square, black bezel crafted from durable plastic, this component not only boasts aesthetic appeal but also exceptional performance. With a compact dimension of 30 mm x 30 mm, it is perfectly fitted for panel mounting, ensuring versatility in various environments. The actuator is equipped with an illuminated green lens that enhances visibility while maintaining a flush appearance. Its robust construction ensures it withstands demanding conditions, making it suitable for a wide operating temperature range. Coupled with a user-friendly screw terminal setup, this actuator promises reliability and ease of use for any project requiring dependable switching capabilities.

Illuminated lens improves visibility in low-light conditions
Constructed to endure challenging operational environments
Screw terminal allows for straightforward and secure connections
Designed for simple panel mounting to fit a variety of setups
IP65 protection ensures resistance against dust and water ingress
Mechanical lifetime of up to 3 million cycles provides longevity
Maintained switching action offers consistent performance over time
Robust push-in terminal options cater to various wiring preferences

Related links