RAFI Pushbutton Actuator for Use with RAFIX 22
- RS Stock No.:
- 554-031
- Mfr. Part No.:
- 1.30.290.121/2300
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-031
- Mfr. Part No.:
- 1.30.290.121/2300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Illuminated Pushbutton Ring Lighting | |
| For Use With | RAFIX 22 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Illuminated Pushbutton Ring Lighting | ||
For Use With RAFIX 22 | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton ring lighting control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.
Function momentary
Low overall height 3.45 mm
Shapely front ring made of stainless steel
Low installation depth 15.7 mm PCB or 33.3 mm QC
Special tactile feedback
Ideal for operation with gloves
Low overall height 3.45 mm
Shapely front ring made of stainless steel
Low installation depth 15.7 mm PCB or 33.3 mm QC
Special tactile feedback
Ideal for operation with gloves
