EAO Black Push Button Actuator
- RS Stock No.:
- 274-8381
- Mfr. Part No.:
- 51-261.022
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 unit)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.16 |
| 10 - 24 | €40.54 |
| 25 - 49 | €38.11 |
| 50 - 99 | €35.68 |
| 100 + | €34.03 |
*price indicative
- RS Stock No.:
- 274-8381
- Mfr. Part No.:
- 51-261.022
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | No | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals No | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO illuminated pushbutton actuator is rectangular in shape and made from plastics.
Mounting cut out diameter 16 mm
Weight 0.006 kg
