- RS Stock No.:
- 690-6989
- Mfr. Part No.:
- 19-481.035
- Manufacturer:
- EAO
18 In stock for delivery within 2 working days
Added
Price Each
€22.76
(exc. VAT)
€27.99
(inc. VAT)
Units | Per unit |
1 + | €22.76 |
- RS Stock No.:
- 690-6989
- Mfr. Part No.:
- 19-481.035
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
9 mm Round & Square Illuminated Switches
The pushbuttons are fitted with snap-action or low-level switching systems
Mounting from the front through the mounting hole is assured even when the wiring has already been attached
The units are equipped with soldering/plug-in terminals
Mounting from the front through the mounting hole is assured even when the wiring has already been attached
The units are equipped with soldering/plug-in terminals
Note
Illuminated versions require a T1 bi-pin filament lamp or LED, see typically stock no's 6559491
Specifications
Attribute | Value |
---|---|
Actuator Colour | Black |
Mounting Type | Panel Mount |