Subtotal (1 unit)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.94 |
*price indicative
- RS Stock No.:
- 271-9177
- Mfr. Part No.:
- 5.05.510.421/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Connector | |
| Terminal Type | Flat Quick Connect Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Connector | ||
Terminal Type Flat Quick Connect Terminal | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI multipole connector enables all connections of a switching element to be connected at the same time. It can be fitted with 2.8 mm flat receptacles broad.
Operating temperature -25 degree Celsius to 70 degree Celsius
RoHS and REACH compliant
Suitable for RAFIX 16 switching elements with plug-in connection
