RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 523-845
- Distrelec Article No.:
- 304-65-578
- Mfr. Part No.:
- 1.30.240.001/1607
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-845
- Distrelec Article No.:
- 304-65-578
- Mfr. Part No.:
- 1.30.240.001/1607
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | RoHS, CE, VDE, cRUus, CCC | |
| Bezel Shape | Round | |
| Bezel Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals RoHS, CE, VDE, cRUus, CCC | ||
Bezel Shape Round | ||
Bezel Colour Blue | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton is a versatile control element designed for various applications, including industrial robots, vehicle construction, and electrical engineering. It features a flat bezel, round collar, and optional fully illuminated translucent bezel for enhanced visibility. With robust tactile feedback, a low installation depth, and compatibility with gloves, it offers ease of use and durability. The pushbutton ensures a high degree of protection and supports both PCB and plug-in connections, minimizing assembly errors.
Blue bezel colour and slate grey front ring colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm
