RAFI Push Button Switch for Use with Protective Cap
- RS Stock No.:
- 524-797
- Mfr. Part No.:
- 1.30.070.201/1306
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-797
- Mfr. Part No.:
- 1.30.070.201/1306
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Protective Cap | |
| Standards/Approvals | CE, RoHS, CSA, CCC | |
| Bezel Shape | Square | |
| Bezel Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Protective Cap | ||
Standards/Approvals CE, RoHS, CSA, CCC | ||
Bezel Shape Square | ||
Bezel Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a flat bezel and square collar alignable in rows is designed for applications in electrical engineering, industrial robots, and mechanical systems. Its robust construction ensures functionality even with gloves, and it supports large current switching. The modular design allows for seamless actuator arrangement, with options for silver or gold contacts and various connection types. Featuring LED illumination compatibility and is a reliable and versatile component for diverse industrial needs.
Red bezel colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 24.95 x 24.95 mm
