RAFI Push Button Bezel for Use with Lamp
- RS Stock No.:
- 525-200
- Mfr. Part No.:
- 1.10.071.001/0551
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-200
- Mfr. Part No.:
- 1.10.071.001/0551
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Lamp | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Lamp | ||
- COO (Country of Origin):
- HU
The RAFI RAMO I signal lamps extend the range with a bright, energy-efficient signal lamp. The concave bezel means the reflected beam angle and angle of vision are more than 180°. It also provides a different look to the RAMO T pushbuttons. The connection is simple using Plug&Play and without any manual wiring with M12 sensor cables. With the RAMO I FLEXLAB signal lamps an individual configuration of the lens colour and labelling is possible by the customer. This allows maximum flexibility.
Green bezel colour and Black colour
IP66 and IP67 protection
Collar diameter 29.8 mm
M12 4pin A coded terminal
