Pilz Push Button Cap for Use with Colour Cover for Illuminated Button

Subtotal (1 unit)*

€8.37

(exc. VAT)

€10.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.37

*price indicative

RS Stock No.:
191-9825
Mfr. Part No.:
570875
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Push Button Cap

For Use With

Colour Cover for Illuminated Button

Cap Shape

Round

Standards/Approvals

EN 61496-1

Height

3mm

RoHS Status: Exempt

COO (Country of Origin):
CH
These safety light beam devices are optoelectronic protection devices. They are used to safeguard access areas, danger points or danger zones. The safety light beam devices only comply with EN 61496-1 and IEC 61496-2 in conjunction with their approved evaluation devices.

Related links

Recently viewed