EAO Push Button Lens for Use with 56 Series
- RS Stock No.:
- 218-3964
- Mfr. Part No.:
- 56-6.00001
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 unit)*
€19.72
(exc. VAT)
€24.26
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.72 |
| 10 - 49 | €18.89 |
| 50 - 99 | €18.02 |
| 100 + | €16.58 |
*price indicative
- RS Stock No.:
- 218-3964
- Mfr. Part No.:
- 56-6.00001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Lens | |
| For Use With | 56 Series | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Lens | ||
For Use With 56 Series | ||
- COO (Country of Origin):
- CH
The EAO 56 series laser-engraved lens with black colour pram symbol on it. The lens is made from aluminium and symbol from plastic material.
Operating temperature ranges from –45°C to +85°C
Related links
- EAO Push Button Lens for Use with 56 Series
- EAO Push Button Bezel for Use with 56 Series
- EAO Push Button Lens for Use with 31 Series
- EAO Push Button Lens for Use with 04 Series Push Button
- EAO Push Button Lens Remover
- EAO Push Button Lens for Use with 14 Series
- EAO Push Button Lens for Use with For pushbutton single-headed
- EAO Push Button Lens for use with 31 Series, 31-942
