EAO Push Button Lens for Use with 56 Series

Bulk discount available

Subtotal (1 unit)*

€19.92

(exc. VAT)

€24.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€19.92
10 - 49€19.08
50 - 99€18.20
100 +€16.75

*price indicative

RS Stock No.:
218-3974
Distrelec Article No.:
301-87-391
Mfr. Part No.:
56-6.00011
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

56 Series

Cap Type

Lens

Cap Shape

Round

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO 56 series laser-engraved lens with black colour start symbol on it. The lens is made from aluminium and symbol from plastic material.

Operating temperature ranges from –45°C to +85°C

Related links