Eaton Green Round Push Button Cap for Use with M22 Series Indicating Lights
- RS Stock No.:
- 847-5449
- Mfr. Part No.:
- 216455 M22-XL-G
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€17.94
(exc. VAT)
€22.07
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.94 | €1.794 |
*price indicative
- RS Stock No.:
- 847-5449
- Mfr. Part No.:
- 216455 M22-XL-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Cap | |
| For Use With | M22 Series Indicating Lights | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 29 mm | |
| Standards/Approvals | RoHS | |
| Height | 8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Cap | ||
For Use With M22 Series Indicating Lights | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 29 mm | ||
Standards/Approvals RoHS | ||
Height 8mm | ||
RoHS Status: Not Applicable
Eaton RMQ-Titan / M22
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Note
Eaton formerly known as Moeller
