Johnson Electric Orange Push Button Cap for Use with T12 Push Button, TP2 Push Button, 15 (Dia.)mm
- RS Stock No.:
- 883-1739
- Mfr. Part No.:
- TH565611000
- Manufacturer:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-1739
- Mfr. Part No.:
- TH565611000
- Manufacturer:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Accessory Type | Lens | |
| For Use With | T12 Push Button, TP2 Push Button | |
| Cap Colour | Orange | |
| Dimensions | 15 (Dia.)mm | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Accessory Type Lens | ||
For Use With T12 Push Button, TP2 Push Button | ||
Cap Colour Orange | ||
Dimensions 15 (Dia.)mm | ||
- COO (Country of Origin):
- PL
Lenses for IP67 Switch Mechanisms & Indicators
Illuminated switches, standard
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
