Johnson Electric Yellow Push Button Cap for Use with T12 Push Button, T15 Push Button, TP2 Push Button, TP5 Push
- RS Stock No.:
- 884-2786
- Mfr. Part No.:
- TH461121000
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 884-2786
- Mfr. Part No.:
- TH461121000
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Lenses for 16mm or flush mounting IP40 illuminated Push-button Switches Modular format
Illuminated switches, standard
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Specifications
Attribute | Value |
---|---|
Accessory Type | Lens |
For Use With | T12 Push Button, T15 Push Button, TP2 Push Button, TP5 Push Button |
Cap Colour | Yellow |
Dimensions | 15 x 21mm |
- RS Stock No.:
- 884-2786
- Mfr. Part No.:
- TH461121000
- Manufacturer:
- Johnson Electric