- RS Stock No.:
- 168-2740
- Mfr. Part No.:
- CW4L-M1E01Q4Y
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 168-2740
- Mfr. Part No.:
- CW4L-M1E01Q4Y
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22.3mm |
Mounting Type | Panel Mount |
Push Button Colour | Yellow |
Contact Configuration | SPST |
Push Button Style | Flush |
IP Rating | IP65 |
Push Button Diameter | 28mm |
Series | CW |
Push Button Material | Plastic |
Manufacturer Part No. | CW4L-M1E01Q4Y |
Maximum DC Voltage | 24V |
Body Material | Metal |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
Maximum AC Voltage | 24V |