Lovato for Use with Platinum Series

Subtotal (1 unit)*

€8.73

(exc. VAT)

€10.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 December 2025
  • Plus 30 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.73

*price indicative

RS Stock No.:
248-6130
Mfr. Part No.:
LPXLEB8
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

For Use With

Platinum Series

RoHS Status: Exempt

COO (Country of Origin):
IT
The Lovatov LED integrated lamp-holder with platinum series screw termination. It is White in colour. Its supply voltage is 12-30V.

Weight 16g
Maximum operating temperature 60°C

Related links