Lovato for Use with Platinum Series
- RS Stock No.:
- 248-6143
- Mfr. Part No.:
- LPXLFB4
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€25.68
(exc. VAT)
€31.59
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.68 |
*price indicative
- RS Stock No.:
- 248-6143
- Mfr. Part No.:
- LPXLFB4
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| For Use With | Platinum Series | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
For Use With Platinum Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov LED integrated lamp-holder with platinum series screw termination. It is Red in colour. Its supply voltage is 18-30V.
Weight 16g
Maximum operating temperature 60°C
Maximum operating temperature 60°C
Related links
- Lovato for Use with Platinum Series
- Lovato Platinum 22mm Series Contact Block for Use with LPZ Control Stations 1NO
- Lovato Platinum 22mm Series Light Block, 12 → 30V
- Lovato Platinum 22mm Series Light Block, 18 → 30V
- Lovato Platinum 22mm Series Contact Block 1NO
- Lovato Platinum 22mm Series Contact Block 1NC
- Lovato Platinum 22mm Contact Block - 1NC 690 V
- Lovato Platinum 22mm Contact Block - 1NO 690 V
