Siemens Siemens 3SB3 Light Block - Red, 230 V

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€16.93

(exc. VAT)

€20.82

(inc. VAT)

RS Stock No.:
742-9720
Mfr. Part No.:
3SB3423-1RB
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

230V

Illumination Type

LED

Body/Fixing Collar Included

No

LED Included

Yes

COO (Country of Origin):
CZ

Integrated Lamp Holders for Floor Mounting


Integrated LED with a choice of operating voltages
Spring loaded terminals
Floor mounting

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

Related links