Better World
Schneider Electric Harmony XB4 Series White Momentary Push Button Head, 30 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 185-3746
- Mfr. Part No.:
- ZB4FA145
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.32 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 185-3746
- Mfr. Part No.:
- ZB4FA145
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | T (Black) | |
| Push Button Diameter | 36.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No 14/EN/IEC 60947-5-1/EN/IEC 60947-5-4/UL 508/EN/IEC 60947-1/JIS C8201-5-1/CE/JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 30mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking T (Black) | ||
Push Button Diameter 36.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No 14/EN/IEC 60947-5-1/EN/IEC 60947-5-4/UL 508/EN/IEC 60947-1/JIS C8201-5-1/CE/JIS C8201-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted white Flush caps pushbutton head black marked "T"
Related links
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head IP66 IP69K
