Lovato 8LM2T Series Green Spring Return Push Button Head, 22mm Cutout, IP65
- RS Stock No.:
- 187-8880
- Mfr. Part No.:
- 8LM2TB1113
- Manufacturer:
- Lovato
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.21
(exc. VAT)
€13.79
(inc. VAT)
- RS Stock No.:
- 187-8880
- Mfr. Part No.:
- 8LM2TB1113
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | 8LM2T | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP65 | |
| Push Button Diameter | 29.8mm | |
| Illuminated | No | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series 8LM2T | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP65 | ||
Push Button Diameter 29.8mm | ||
Illuminated No | ||
Terminal Type Through Hole | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Any mounting position allowed
Ambient Conditions:
Operating temperature:-25...+60°C
Storage temperature:-40...+70°C
Ambient Conditions:
Operating temperature:-25...+60°C
Storage temperature:-40...+70°C

