Schneider Electric Harmony Series Yellow Momentary Push Button Switch, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 212-4923
- Mfr. Part No.:
- ZB5AR5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.69
(exc. VAT)
€15.61
(inc. VAT)
- 2 unit(s) shipping from 22 April 2026
Units | Per unit |
|---|---|
| 1 + | €12.69 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4923
- Mfr. Part No.:
- ZB5AR5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Square | |
| Push Button Actuation | Momentary | |
| Push Button Style | Square | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Square | ||
Push Button Actuation Momentary | ||
Push Button Style Square | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Momentary Push Button Switch IP69K IP67
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Switch IP66 IP69K
- Schneider Electric Harmony Series Blue Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Momentary Push Button Head IP66 IP69K
