ABB Black Twist Release Push Button, 22.5mm Cutout
- RS Stock No.:
- 237-1532
- Mfr. Part No.:
- 2TLA030054R0200 INCA 1S TINA
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-1532
- Mfr. Part No.:
- 2TLA030054R0200 INCA 1S TINA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- EE
The ABB safety stop black button for panel mounting, 22.5 mm holes and Tina adaptation to DYNlink, status LED in button, terminal blocks.
Product Net Length 32.2 mm
Product Net Height 32.2 mm
Product Net Width 80 mm
Product Net Weight 0.045 kg
Product Net Height 32.2 mm
Product Net Width 80 mm
Product Net Weight 0.045 kg
