Better World
Schneider Electric Harmony Series Red Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 276-2924
- Mfr. Part No.:
- ZB5AR4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.67 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 276-2924
- Mfr. Part No.:
- ZB5AR4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Pilz | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unbeschriftet | |
| Push Button Diameter | 60mm | |
| Standards/Approvals | JIS C8201-5-1, UL 508, JIS C8201-1, IEC 60947-5-4, CSA C22.2 Nr. 14, IEC 60947-5-1, IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom | ||
Push Button Actuation Spring Return | ||
Push Button Style Pilz | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unbeschriftet | ||
Push Button Diameter 60mm | ||
Standards/Approvals JIS C8201-5-1, UL 508, JIS C8201-1, IEC 60947-5-4, CSA C22.2 Nr. 14, IEC 60947-5-1, IEC 60947-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Head for Non Illuminated Pushbutton in the Harmony XB5 series is a durable component designed for industrial applications. Constructed from plastic with a red color, this pushbutton head features a mushroom shaped design with a 60mm diameter and a 22mm mounting size. It incorporates a spring return mechanism, providing tactile feedback and reliable operation. Notably, this component demonstrates mechanical durability, capable of enduring 5,000,000 cycles.
Mercury free
RoHS compliance
Shock and vibration resistance
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection
Related links
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Grey Spring Return Push Button Head IP69K IP66
