Better World

Schneider Electric Harmony style 6 Series Red Spring Return Push Button Head, 16 mm Cutout, IP65

Bulk discount available

Subtotal (1 unit)*

€11.27

(exc. VAT)

€13.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€11.27
5 - 11€10.96
12 +€10.67

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
342-0508
Mfr. Part No.:
ZB6DA4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony style 6

Product Type

Push Button Head

Cutout Diameter

16mm

Push Button Colour

Red

Push Button Shape

Rectangular

Push Button Actuation

Spring Return

Push Button Style

Rectangular

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, CSA C22-2 n° 14, EN 60947-5-1, IEC 947-1, IEC 947-5-1, IEC 947-5-4, JIS 852, JIS C 4520

Hazardous Area Certification

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR

Rectangular, Spring Return, Pushbutton Head


Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Related links