Allen Bradley 800F Series Yellow Mushroom, Momentary Actuation, 22mm Cutout
- RS Stock No.:
- 536-5245
- Mfr. Part No.:
- 800FM-MM45
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-5245
- Mfr. Part No.:
- 800FM-MM45
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800F | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| Push Button Material | Metal | |
| IP Rating | IP65 | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800F | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
Push Button Material Metal | ||
IP Rating IP65 | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Mushroom Operators
Non-illuminated and illuminated momentary action metal mushroom operators in various colours
40mm head diameter
Operators are IP65 rated
40mm head diameter
Operators are IP65 rated
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
The 800F range covers the following products:
Illuminated/non-illuminated push-buttons and mushroom operators
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Related links
- Allen Bradley 800F Series Yellow Illuminated Mushroom 22mm Cutout
- Allen Bradley 800F Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Illuminated Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Illuminated Alternate Push Button Head IP65
- Allen Bradley 800F Series Green Momentary Push Button Head IP65
- Allen Bradley 800F Series Clear Illuminated Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Alternate Push Button Head IP65
- Allen Bradley 800F Series Blue Reset Push Button Head IP65
