Better World

Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Bulk discount available

Subtotal (1 unit)*

€10.32

(exc. VAT)

€12.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€10.32
5 - 11€9.90
12 +€9.48

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
746-8762
Mfr. Part No.:
ZB5AA341
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

No

Better World Verification

Green Premium

Better World Product

Yes

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

Pushbutton Caps - for ZB5 AA Circular Pushbuttons


Related links