- RS Stock No.:
- 784-0054
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price Each
€10.95
(exc. VAT)
€13.47
(inc. VAT)
Units | Per unit |
1 + | €10.95 |
- RS Stock No.:
- 784-0054
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Spool Valves
RS Spool Valves: Pushbutton, Roller Lever, and Emergency Stop versions, suitable for operating temperatures from -10°C to +50°C. The Spool Valves are suitable for use within general pneumatic, industrial, and automation and control applications, and may be used with compatible RS Spool Valve Bodies.
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.
Specifications
Attribute | Value |
---|---|
Push Button Colour | Red |
Push Button Style | Round |
Manufacturer Part No. | BA221 02 |