Better World
Schneider Electric Harmony XB4 Series Green, Red Momentary Push Button Head, 22mm Cutout, IP69
- RS Stock No.:
- 815-3997
- Mfr. Part No.:
- ZB4BA73407
- Manufacturer:
- Schneider Electric
1 In stock for delivery within 2 working days
Added
Price Each
€16.32
(exc. VAT)
€20.07
(inc. VAT)
Units | Per unit |
1 - 4 | €16.32 |
5 - 11 | €15.87 |
12 + | €15.45 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 815-3997
- Mfr. Part No.:
- ZB4BA73407
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider Electric Push Button Heads - Harmony XB4 Series
Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.
Features & Benefits
- Meets the most robustness and performance requirements for the majority of industrial applications
- Delivers simplicity and efficiency while keeping expenses to a minimum
- Option to convert from standard to flush mounting
- Delivers extremely robust performance, even when is the harshest of environments
- Forms part of the Harmony XB4 series
- All heads within this range require a fixing collar, integral LED and contact assembly
- Please note: If you are using LED blocks, the colour of the head should be matched with the LED
- Unmarked, but with a marking option
- Spring return actuation
Applications
- Control panels in commercial buildings
- Factory automation lines
- For use in emergency situations where you need to cut off electrical supply via the press of a button
Specifications
Attribute | Value |
---|---|
Series | Harmony XB4 |
Cutout Diameter | 22mm |
Push Button Colour | Green, Red |
Push Button Actuation | Momentary |
Push Button Style | Rectangular |
IP Rating | IP69 |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 815-3997
- Mfr. Part No.:
- ZB4BA73407
- Manufacturer:
- Schneider Electric