Schneider Electric XB4 Series Black Round, Maintained Actuation, 22mm Cutout
- RS Stock No.:
- 817-4691
- Mfr. Part No.:
- ZB4BA235
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-4691
- Mfr. Part No.:
- ZB4BA235
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69K | ||
- COO (Country of Origin):
- MA
Schneider Electric Push Button Heads - Harmony XB4 Series
Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.
Features & Benefits
- Meets the most robustness and performance requirements for the majority of industrial applications
- Delivers simplicity and efficiency while keeping expenses to a minimum
- Option to convert from standard to flush mounting
- Delivers extremely robust performance, even when is the harshest of environments
- Forms part of the Harmony XB4 series
- All heads within this range require a fixing collar, integral LED and contact assembly
- Please note: If you are using LED blocks, the colour of the head should be matched with the LED
- Unmarked, but with a marking option
- Spring return actuation
Applications
- Control panels in commercial buildings
- Factory automation lines
- For use in emergency situations where you need to cut off electrical supply via the press of a button
Related links
- Schneider Electric Harmony XB4 Series Black Round 22mm Cutout
- Schneider Electric Harmony XB4 Series Yellow Raised 22mm Cutout
- Schneider Electric Harmony XB4 Series Red Flush 22mm Cutout
- Schneider Electric XB4 Series Pull Release Emergency Stop Push Button 22mm Cutout IP65
- Schneider Electric 22mm Cutout Round, 240V
- Schneider Electric Flush Mount White LED Pilot Light IP66 IP69(IP69K) 440 →
- Schneider Electric Flush Mount Orange Incandescent Pilot Light IP66 IP69(IP69K) 110
- Schneider Electric Panel Mount Blue LED Pilot Light IP65 24-254V ac/dc
