ABB Legend Plate for Use with Pilot Devices
- RS Stock No.:
- 231-9409
- Mfr. Part No.:
- 1SFA611940R1062 MA16-1062
- Manufacturer:
- ABB
Subtotal (1 unit)*
€7.67
(exc. VAT)
€9.43
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.67 |
*price indicative
- RS Stock No.:
- 231-9409
- Mfr. Part No.:
- 1SFA611940R1062 MA16-1062
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Legend Plate | |
| Accessory Type | Legend Plate | |
| For Use With | Pilot Devices | |
| Standards/Approvals | RoHS | |
| Series | MA16 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Legend Plate | ||
Accessory Type Legend Plate | ||
For Use With Pilot Devices | ||
Standards/Approvals RoHS | ||
Series MA16 | ||
- COO (Country of Origin):
- SE
The ABB rectangular legend plate with text any forces, active.
Aluminium colour
Aluminium material
Related links
- ABB Legend Plate for Use with Pilot Devices
- ABB Legend Plate for Use with 22 mm Pilot Devices
- ABB Legend Plate for Use with MP3 Series Pushbutton Switch CP3 MP4 Series
- ABB Legend Plate for Use with MEP4
- ABB Legend Plate for Use with 70 mm Emergency Stop
- ABB Legend Plate for Use with Emergency Stop Push Button Switches
- ABB Legend Plate for Use with MEP6 MEPY1 MEP1, MEP2
- ABB Legend Plate for Use with M2SS4 M2SSK2 M2SSK3 M2SS3 C2SS3
