RAFI Green Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-270
- Mfr. Part No.:
- 1.69.507.118/1502
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-270
- Mfr. Part No.:
- 1.69.507.118/1502
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Green | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp is equipped with an integrated neon lamp, a round bezel, and a flat quick-connect terminal. Its versatile applications span measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction, making it an adaptable and efficient choice.
Green bezel colour
IP40 protection
Collar diameter 12.5 mm
Mounting depth 30 mm
Max voltage 230 V
IP40 protection
Collar diameter 12.5 mm
Mounting depth 30 mm
Max voltage 230 V
Related links
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Green Push Button LED for Use with Push Buttons
- RAFI Green Neon Indicator Lamp, 230V
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- Schneider Electric Green Push Button Lamp for Use with Switch
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- RAFI Green Push Button Cover for Use with C Lab Bezel, 22.3 x 4.8mm
- RAFI Green Indicator for Use with Signal Lamp
