RAFI Green Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-274
- Mfr. Part No.:
- 1.69.507.158/1502
- Manufacturer:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 525-274
- Mfr. Part No.:
- 1.69.507.158/1502
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Green | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp is equipped with an integrated neon lamp, a arrow-shaped bezel, and a flat quick-connect terminal. Its versatile applications span measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction, making it an adaptable and efficient choice.
Green bezel colour
IP40 protection
Mounting depth 30 mm
Max voltage 230 V
IP40 protection
Mounting depth 30 mm
Max voltage 230 V
Related links
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Green Push Button LED for Use with Push Buttons
- Schneider Electric Green Push Button Lamp for Use with Switch
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
- RS PRO 175mm LCD Inclinometer
