TE Connectivity Yellow Push Button Bulb Holder for Use with Pushbutton Switches
- RS Stock No.:
- 704-321
- Mfr. Part No.:
- LHEYL240
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 400 units)*
€1,862.72
(exc. VAT)
€2,291.15
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,862.72 | €4.657 |
*price indicative
- RS Stock No.:
- 704-321
- Mfr. Part No.:
- LHEYL240
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | LED Holder | |
| For Use With | Pushbutton Switches | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type LED Holder | ||
For Use With Pushbutton Switches | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- IN
The TE Connectivity ALCOSWITCH push button switch IPE series offers a versatile range of high quality switches designed to meet the diverse needs of various industries. Available in both illuminated and non illuminated versions, these switches are equipped with flush head and extended head.
Snap mounting for compact contact blocks
Stackable design for contact block
Electrical life >500000 and mechanical life >1000000 Cycles
Inbuilt LVGP
Passes surge test 2 kV & HV test of 1.5 kV
IP 65 protection rated
Stackable design for contact block
Electrical life >500000 and mechanical life >1000000 Cycles
Inbuilt LVGP
Passes surge test 2 kV & HV test of 1.5 kV
IP 65 protection rated
Related links
- TE Connectivity Yellow Push Button Bulb Holder for Use with Pushbutton Switches
- TE Connectivity White Push Button Bulb Holder for Use with Pushbutton Switches
- TE Connectivity Green Push Button Bulb Holder for Use with Pushbutton Switches
- TE Connectivity Red Push Button Bulb Holder for Use with Pushbutton Switches
- Omron Push Button Bulb Holder for Use with A22 pushbutton Switch
- Omron Yellow Push Button LED for Use with Pushbutton Switch
- Eaton Yellow Push Button LED for Use with Modular Pushbutton
- RAFI Yellow Push Button Lamp for Use with Push Button
