Idec LB Series Push Button Switch, Maintained, 16 mm Cutout, DPDT, IP65, 30 V dc 125 V ac
- RS Stock No.:
- 170-3591
- Distrelec Article No.:
- 301-03-114
- Mfr. Part No.:
- LB1B-A1T6S
- Manufacturer:
- Idec
Subtotal (1 unit)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.52 |
*price indicative
- RS Stock No.:
- 170-3591
- Distrelec Article No.:
- 301-03-114
- Mfr. Part No.:
- LB1B-A1T6S
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Actuator Colour | Blue | |
| Illuminated | No | |
| Series | LB | |
| Panel Cutout Size | 16 mm | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, CSA, UL | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Actuator Colour Blue | ||
Illuminated No | ||
Series LB | ||
Panel Cutout Size 16 mm | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, CSA, UL | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Related links
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 125 V ac
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout Blue LED 30 V dc 125 V ac
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout Yellow LED 30 V dc 125 V ac
- NKK Switches LB Series Illuminated Push Button Switch Snap-in DPDT 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT 30 V dc
- APEM 18000 Series Miniature Push Button Switch Panel DPDT 30 V dc
