Idec Illuminated Push Button Switch, Panel, 30 V dc 250 V ac
- RS Stock No.:
- 170-3713
- Distrelec Article No.:
- 301-03-228
- Mfr. Part No.:
- LB6K-2ST5A
- Manufacturer:
- Idec
Subtotal (1 unit)*
€27.71
(exc. VAT)
€34.08
(inc. VAT)
Limited stock
- 26 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.71 |
*price indicative
- RS Stock No.:
- 170-3713
- Distrelec Article No.:
- 301-03-228
- Mfr. Part No.:
- LB6K-2ST5A
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Mount Type | Panel | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CE, UL, CSA, CCC | |
| Legend | Marking Plate or Film | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Mount Type Panel | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CE, UL, CSA, CCC | ||
Legend Marking Plate or Film | ||
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Related links
- Idec Illuminated Push Button Switch 30 V dc
- Idec Illuminated Push Button Switch 30 V dc 250 V ac
- Idec LBW Series Illuminated Push Button Switch Panel IP67, 30 V dc 250 V ac
- Idec Illuminated Push Button Switch, Panel
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP40 250 V ac
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Yellow IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Blue IP65
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V ac
