- RS Stock No.:
- 175-7856
- Mfr. Part No.:
- 31-920
- Manufacturer:
- EAO
20 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€7.458
(exc. VAT)
€9.173
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 120 | €7.458 | €37.29 |
125 - 245 | €7.176 | €35.88 |
250 + | €6.906 | €34.53 |
*price indicative |
- RS Stock No.:
- 175-7856
- Mfr. Part No.:
- 31-920
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
hinged, with means for sealing
Front panel thickness reduced by 2 mm
Front panel thickness reduced by 2 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
For Use With | 31 Series |
Dimensions | 20 x 23.5mm |