EAO Red Rectangular Push Button Lens for Use with Series 51 Switch
- RS Stock No.:
- 176-0173
- Distrelec Article No.:
- 304-28-399
- Mfr. Part No.:
- 51-903.2
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 bag of 5 units)*
€23.14
(exc. VAT)
€28.46
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | €4.628 | €23.14 |
| 250 - 1245 | €4.298 | €21.49 |
| 1250 - 2495 | €4.068 | €20.34 |
| 2500 + | €3.698 | €18.49 |
*price indicative
- RS Stock No.:
- 176-0173
- Distrelec Article No.:
- 304-28-399
- Mfr. Part No.:
- 51-903.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 51 Switch | |
| Lens Colour | Red | |
| Lens Shape | Rectangular | |
| Width | 21.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 51 Switch | ||
Lens Colour Red | ||
Lens Shape Rectangular | ||
Width 21.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The compact 16mm Series 51 is particularly suited for applications in the areas:
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Related links
- EAO Red Rectangular Push Button Lens for Use with 31 Series
- EAO Red Rectangular Push Button Lens for Use with Push Button
- EAO Red Rectangular Push Button Lens for Use with 51 Series Switches
- EAO Green Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Yellow Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Clear Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Red Round Push Button Lens for Use with Series 51 Switch
- EAO Red Square Push Button Lens for Use with Series 51 Switch
