Orange Circular Push Button Lens for use with Command Series Round Button Switches, Round Pilot Lights

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity 164 Series Push Button Switches

Instrument grade illuminated push button switches from TE Connectivity with silver clad or gold plated snap acting double break contacts. Excellent tactile feel with momentary or maintained options available.

Command Series

Note

A complete switch requires a T1 - 3/4 midget flanged base lamp and button. See stock no104-531 for a typical lamp example and stock 7830912 for a button example.

Specifications
Attribute Value
Accessory Type Lens
For Use With Command Series Round Button Switches, Round Pilot Lights
Lens Colour Orange
Lens Shape Circular
Dimensions 15 (Dia.) x 10.69mm
Temporarily out of stock - back order for despatch 10-06-2020, delivery within 2 working days
Unit of sale: 1 Pack of 1000
2,293.21
(exc. VAT)
2,820.65
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€2,293.21
€2.293
*price indicative
Related Products
Suitable for use with Standard 16mm Push-button Switches ...
Description:
Suitable for use with Standard 16mm Push-button Switches and Push-button Switch Lampholders Two-part polycarbonate lenses consisting of diffuser and a coloured transparent front cover The diffuser may be marked with conventional dry panel transfers to indicate switch function16mm fitting kit ...
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Flush Silhouette LB Series Illuminated Selector Switches Knob ...
Description:
Flush Silhouette LB Series Illuminated Selector Switches Knob Operator 90°-2-Position LB6MF-2T64W Sleek flush mount design Standard bezel with 16mm hole size also available Bright LED illumination Flush Mount: Just 34.9mm depth behind the panel Standard Mount: 27.9mm depth behind the ...
Sleek flush mount design Standard bezel with 16mm ...
Description:
Sleek flush mount design Standard bezel with 16mm hole size also available Bright LED illumination Flush Mount: Just 349mm depth behind the panel Standard Mount: 27.9mm depth behind the panel3PDT contact block available5A contact ratings Metallic or black plastic bezels ...