Switch HARDWARE NUT BRASS

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

TE Connectivity - MPA Series Switch & Accessories

TE Connectivity MPA series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.
These panel mount switches have a contact resistance of less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.

Momentary or alternate switching
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Gold flash over silver clad copper contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >50,000 operations
Operating temperature range -20 to +80°C

Note

Actuator button is not supplied with the switch and must be ordered separately. For a suitable 15mm black button see stock number 7830053
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).

Specifications
Attribute Value
Accessory Type Nut
Temporarily out of stock - back order for despatch 24-04-2020, delivery within 2 working days
Unit of sale: 1 Pack of 2500
1,941.25
(exc. VAT)
2,387.74
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€1,941.25
€0.776
*price indicative
Related Products
From Apem, this 1200 series push-button switch is ...
Description:
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.A push button boot (stock no: 103-6303) ...
The 30 series is a reliable, economical range ...
Description:
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or ...
A range of mounting hardware for the Schurter ...
Description:
A range of mounting hardware for the Schurter MSM series