- RS Stock No.:
- 875-0387
- Mfr. Part No.:
- G13KB
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0387
- Mfr. Part No.:
- G13KB
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series
MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories
Black, Green or Red Cap Supplied separately - see essential accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Guard |
For Use With | C12 Cap, C22 Cap |