EAO 9 Series Illuminated Illuminated Push Button, Panel, White LED, IP20, 12 V dc
- RS Stock No.:
- 101-494
- Distrelec Article No.:
- 303-73-679
- Mfr. Part No.:
- 09-400001.10637A
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 101-494
- Distrelec Article No.:
- 303-73-679
- Mfr. Part No.:
- 09-400001.10637A
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | 9 | |
| Mount Type | Panel | |
| LED Colour | White | |
| Terminal Type | Connector | |
| IP Rating | IP20 | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, ECE R10, ECE R118, IATF 16949, RoHS | |
| Switch Contact Current | 50 mA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Illuminated Push Button | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series 9 | ||
Mount Type Panel | ||
LED Colour White | ||
Terminal Type Connector | ||
IP Rating IP20 | ||
Contact DC Voltage 12V dc | ||
Actuator Style Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, ECE R10, ECE R118, IATF 16949, RoHS | ||
Switch Contact Current 50 mA | ||
- COO (Country of Origin):
- CH
The EAO Universal Switch offers a offers a high quality Series 09 switches facilitate an almost unlimited combination of switching functions for wide ranging applications in vehicles. They have a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The basic versions include switches with white symbol illumination and the option of no, one or three red LED status indicators. The series 09 universal switch is available in two variants standard and dual contact.
Ideal for safety relevant applications
Ergonomic, modular design with IP5K4 protection
It has wide range of designs
Application specific configuration options
Related links
- EAO 9 Series Illuminated Illuminated Push Button White LED 12 V dc
- EAO 9 Series Illuminated Illuminated Push Button Panel IP20, 12 V dc
- EAO 9 Series Illuminated Illuminated Push Button Red LED 12 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP67 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP67 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP67 35 V dc
- RS PRO 175mm LCD Inclinometer
