EAO 9 Series Illuminated Illuminated Push Button, Panel, White LED, IP20, 12 V dc

Subtotal (1 unit)*

€18.79

(exc. VAT)

€23.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.79

*price indicative

RS Stock No.:
101-511
Distrelec Article No.:
303-73-706
Mfr. Part No.:
09-400009.12563
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Black

Product Type

Illuminated Push Button

Illuminated

Yes

Series

9

Mount Type

Panel

Terminal Type

Connector

LED Colour

White

IP Rating

IP20

Minimum Operating Temperature

-40°C

Actuator Style

Push-in

Contact DC Voltage

12V dc

Maximum Operating Temperature

85°C

Switch Contact Current

50 mA

Standards/Approvals

ECE R10, CE, RoHS, IATF 16949, ECE R118

COO (Country of Origin):
CH
The EAO Universal Switch offers a offers a high quality Series 09 switches facilitate an almost unlimited combination of switching functions for wide ranging applications in vehicles. They have a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The basic versions include switches with white symbol illumination and the option of no, one or three red LED status indicators. The series 09 universal switch is available in two variants standard and dual contact.

Ideal for safety relevant applications

Ergonomic, modular design with IP5K4 protection

It has wide range of designs

Application specific configuration options

Related links