EAO 9 Series Illuminated Illuminated Push Button, Panel, White LED, IP20, 12 V dc
- RS Stock No.:
- 101-513
- Distrelec Article No.:
- 303-73-719
- Mfr. Part No.:
- 09-400009.40251
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.79
(exc. VAT)
€23.11
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.79 |
*price indicative
- RS Stock No.:
- 101-513
- Distrelec Article No.:
- 303-73-719
- Mfr. Part No.:
- 09-400009.40251
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Black | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Series | 9 | |
| Mount Type | Panel | |
| LED Colour | White | |
| Terminal Type | Connector | |
| IP Rating | IP20 | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push-in | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50 mA | |
| Standards/Approvals | IATF 16949, RoHS, CE, ECE R10, ECE R118 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Black | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Series 9 | ||
Mount Type Panel | ||
LED Colour White | ||
Terminal Type Connector | ||
IP Rating IP20 | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push-in | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50 mA | ||
Standards/Approvals IATF 16949, RoHS, CE, ECE R10, ECE R118 | ||
- COO (Country of Origin):
- CH
The EAO Universal Switch offers a offers a high quality Series 09 switches facilitate an almost unlimited combination of switching functions for wide ranging applications in vehicles. They have a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The basic versions include switches with white symbol illumination and the option of no, one or three red LED status indicators. The series 09 universal switch is available in two variants standard and dual contact.
Ideal for safety relevant applications
Ergonomic, modular design with IP5K4 protection
It has wide range of designs
Application specific configuration options
