EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, Red LED, IP65, IP67, 240 V dc 240 V

Subtotal (1 unit)*

€48.31

(exc. VAT)

€59.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.31

*price indicative

RS Stock No.:
102-429
Distrelec Article No.:
304-00-408
Mfr. Part No.:
82-6655.2114
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

Yes

Series

82

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

1 CO

LED Colour

Red

Terminal Type

Wire

IP Rating

IP65, IP67

Contact DC Voltage

240V dc

Actuator Style

Push-in

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Length

57.6mm

Standards/Approvals

CE, EU, REACH, RoHS

Switch Contact Current

3 A

COO (Country of Origin):
CH
The EAO Illuminated Pushbutton switch comes with 22 mm panel cut-out diameter, It has latching operation.

Comes with IP56, IP67 protection ratings

Material Stainless Steel

Related links