EAO Series 82 Series Push Button, Momentary, Flush Mount, 16mm Cutout, SPDT, IP65, IP67

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-015
Mfr. Part No.:
82-4951.1000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

Series 82

Panel Cut Out Diameter

16mm

Mounting Type

Flush Mount

Push Button Colour

Black

Contact Configuration

SPDT

IP Rating

IP65, IP67

Manufacturer Part No.

82-4951.1000

RoHS Status: Exempt

COO (Country of Origin):
CN
The EAO pushbutton switch is a 16mm flush-mounted switch designed for industrial applications.

Momentary switch operation
Non Illuminative
Robust and attractive