EAO Series 82 Series Illuminated Push Button, Momentary, Flush Mount, 19mm Cutout, SPDT, Green LED, 24V dc, IP65, IP67
- RS Stock No.:
- 135-029
- Mfr. Part No.:
- 82-5851.1134
- Manufacturer:
- EAO
Discontinued product
- RS Stock No.:
- 135-029
- Mfr. Part No.:
- 82-5851.1134
- Manufacturer:
- EAO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EAO | |
Switch Operation | Momentary | |
Illuminated | Yes | |
Panel Cut Out Diameter | 19mm | |
Series | Series 82 | |
Mounting Type | Flush Mount | |
Push Button Colour | Green | |
Contact Configuration | SPDT | |
Voltage Rating | 24V dc | |
LED Colour | Green | |
IP Rating | IP65, IP67 | |
Manufacturer Part No. | 82-5851.1134 | |
Select all | ||
---|---|---|
Manufacturer EAO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19mm | ||
Series Series 82 | ||
Mounting Type Flush Mount | ||
Push Button Colour Green | ||
Contact Configuration SPDT | ||
Voltage Rating 24V dc | ||
LED Colour Green | ||
IP Rating IP65, IP67 | ||
Manufacturer Part No. 82-5851.1134 | ||