Honeywell Miniature Push Button Switch, Latching, Panel Mount, 6.5mm Cutout, DPDT
- RS Stock No.:
- 253-970
- Mfr. Part No.:
- 8N2011-Z
- Manufacturer:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-970
- Mfr. Part No.:
- 8N2011-Z
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Contact Current Rating | 3 A @ 250 V ac | |
| Manufacturer Part No. | 8N2011-Z | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Contact Current Rating 3 A @ 250 V ac | ||
Manufacturer Part No. 8N2011-Z | ||
Terminal Type Solder | ||
