- RS Stock No.:
- 350-866
- Mfr. Part No.:
- 553015-601
- Manufacturer:
- Saia-Burgess
3 In stock for delivery within 2 working days
Added
Price Each
€8.97
(exc. VAT)
€11.03
(inc. VAT)
Units | Per unit |
1 - 4 | €8.97 |
5 - 9 | €8.70 |
10 - 24 | €8.43 |
25 - 49 | €7.98 |
50 + | €7.35 |
- RS Stock No.:
- 350-866
- Mfr. Part No.:
- 553015-601
- Manufacturer:
- Saia-Burgess
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
IP67 Switch Mechanisms & Indicators
Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Note
Illuminated switches, standard
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Terminal Type | Tab |
Operating Temperature Range | -25 → +85°C |
IP Rating | IP67 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |